Analog DevicesAD7982BCPZ-RL7Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 1Msps 18-bit Serial 10-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 18bit | |
| 1 | |
| 1 | |
| 1Msps | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Single | |
| ±5V | |
| 7 | |
| 8.6 | |
| ±2LSB | |
| ±0.023%FSR | |
| 98dB(Typ) | |
| 18 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 10 | |
| Lead Shape | No Lead |
With this AD7982BCPZ-RL7 ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. Its maximum power dissipation is 8.6 mW. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This device is based on SAR architecture. It has a differential input signal. This ADC has a resolution of 18bit. This ADC has an input voltage of ±5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

