Analog DevicesAD7980BRMZRL7Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 1Msps | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| 7 | |
| 9 | |
| ±1.25LSB | |
| ±2LSB(Typ) | |
| 91dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7980BRMZRL7 ADC from Analog Devices. It has a pseudo-differential input signal. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). Its maximum power dissipation is 9 mW. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

