Analog DevicesAD795JRZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 0.5@±15V | |
| ±4 | |
| ±15 | |
| ±18 | |
| 0.000001@±15V | |
| 0.000002@±15V | |
| 10@±15V | |
| Dual | |
| 500 | |
| 1@±15V | |
| 20@±15V | |
| 120 | |
| 0.0006@±15V | |
| 86 | |
| 90 | |
| 90 to 95 | |
| 1.6 | |
| 11000 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

