Analog DevicesAD7945ARSZ-BREELDigital to Analog Converters - DACs
DAC 1-CH Segment 12-bit 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 12bit | |
| 1.7Msps | |
| 1 | |
| 1 | |
| 5(Typ) | |
| Parallel | |
| Current | |
| External | |
| 3 | |
| Single | |
| 875 | |
| ±1LSB | |
| ±4LSB | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 7.2 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

