Analog DevicesAD7938BCPZAnalog to Digital Converters - ADCs

8-Channel Single ADC SAR 1.5Msps 12-bit Parallel 32-Pin LFCSP EP Tray

This AD7938BCPZ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device is based on SAR architecture. It has a single-ended and pseudo-differential|differential input signal. This device's digital interface is parallel. Its maximum power dissipation is 13.5 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a temperature range of -40 °C to 85 °C.

7 parts: Ships in 3 days

    Total$183.68Price for 7

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2430+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 7 parts
      • Price: $26.24

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.