Analog DevicesAD790AQLinear Comparators
Comparator Single R-R O/P ±16.5V/7V 8-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Precision Comparator | |
| 1 | |
| Rail to Rail Output | |
| >2.5um | |
| 95 | |
| 90 | |
| 50 | |
| CMOS/TTL | |
| ±16.5|7 | |
| 1.5@5V | |
| 4.5 | |
| 7 | |
| ±16.5 | |
| 5@5V | |
| 10@15V/-5@-15V | |
| 85 | |
| -40 | |
| 500 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
Find out the larger of two input signals with this electronic AD790AQ comparator circuit from Analog Devices. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±16.5 V. This comparator has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. Its typical PSRR is 90 dB. This device utilizes bicom technology. It has a single channel per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

