Analog DevicesAD7894ARZ-3Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 1 | |
| 200ksps | |
| Serial (2-Wire) | |
| Voltage | |
| Single-Ended | |
| External | |
| Bipolar | |
| Single | |
| ±2.5V | |
| Maximum Supply Current | 5.5 |
| 20 | |
| 27.5 | |
| ±2LSB | |
| ±8LSB | |
| 77dB | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Converting digital signals from analog is easy with Analog Devices' AD7894ARZ-3 ADC. Its maximum power dissipation is 25 mW. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is serial (2-wire). This ADC has a resolution of 14bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

