Analog DevicesAD7891YSZ-1Analog to Digital Converters - ADCs
8-Channel Single ADC SAR 454.5ksps 12-bit Parallel/Serial 44-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 8 | |
| 454.5ksps | |
| Parallel|Serial (5-Wire) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±5V/±10V | |
| 82 | |
| 105 | |
| ±1LSB | |
| ±3LSB | |
| 12 | |
| Yes | |
| Yes | |
| -55 | |
| 105 | |
| Tray | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | MQFP |
| 44 | |
| Lead Shape | Gull-wing |
Using a transducer to convert real world physical signals into analog signals, this AD7891YSZ-1 ADC from Analog Devices converts those analog signals into digital data that a computer can read. Its maximum power dissipation is 105 mW. This device's digital interface is parallel|serial (5-wire). It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of ±5V/±10 V. This ADC has a minimum operating temperature of -55 °C and a maximum of 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

