Analog DevicesAD7891APZ-1Analog to Digital Converters - ADCs
8-Channel Single ADC SAR 454.5ksps 12-bit Parallel/Serial 44-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 8 | |
| 454.5ksps | |
| Parallel|Serial (5-Wire) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±5V/±10V | |
| 82 | |
| 100 | |
| ±1LSB | |
| ±3LSB | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 16.66(Max) |
| Package Length | 16.66(Max) |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
Before converting analog signals into digital data that a computer can read, this AD7891APZ-1 ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. Its maximum power dissipation is 100 mW. This device's digital interface is parallel|serial (5-wire). It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of ±5V/±10 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

