Analog DevicesAD7879-1ACPZ-RLAnalog to Digital Converters - ADCs
2-Channel Single ADC SAR 105ksps 12-bit Serial 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Temperature Measurement | |
| SAR | |
| 12bit | |
| 1 | |
| 2 | |
| 105ksps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended|Differential | |
| Supply | |
| Unipolar | |
| Single | |
| 2.6V | |
| 2138 | |
| ±3LSB | |
| ±4LSB | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

