Analog DevicesAD7878SQAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin CDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Bipolar | |
| Dual | |
| ±3V | |
| ±5 | |
| 60 | |
| 95.5 | |
| ±0.5LSB(Typ) | |
| ±6LSB | |
| 12 | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.72(Max) - 0.38(Min) mm |
| Package Width | 15.49(Max) mm |
| Package Length | 37.85(Max) mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 28 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

