Analog DevicesAD7874SEAnalog to Digital Converters - ADCs
4-Channel Single ADC SAR 116ksps 12-bit Parallel 28-Pin CLLCC Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| SAR | |
| 12bit | |
| 1 | |
| 4 | |
| 116ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Dual | |
| ±10V | |
| ±5 | |
| 100 | |
| 150 | |
| ±1LSB | |
| ±5LSB | |
| 70dB | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) mm |
| Package Width | 11.63(Max) mm |
| Package Length | 11.63(Max) mm |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 28 |
If you need to translate continuous analog signals into digital data then Analog Devices offers AD7874SE ADC to handle that with ease. This device is based on SAR architecture. Its maximum power dissipation is 150 mW. It has a single-ended input signal. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of ±10 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

