Analog DevicesAD7873ACPZAnalog to Digital Converters - ADCs
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1|2 | |
| 125ksps | |
| Serial (4-Wire) | |
| Voltage | |
| Single-Ended|Differential | |
| External|Internal | |
| Unipolar | |
| Single | |
| 2.5V | |
| 1.368 | |
| ±2LSB | |
| ±4LSB | |
| 11 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Converting digital signals from analog is easy with Analog Devices' AD7873ACPZ ADC. Its maximum power dissipation is 1.368 mW. This device is based on SAR architecture. It has a single-ended and differential input signal. This device's digital interface is serial (4-wire). This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

