Reduced Price
Analog DevicesAD7870KNZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Byte|Parallel|Serial | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Bipolar | |
| Dual | |
| ±3V | |
| ±5 | |
| 60 | |
| 95 | |
| ±1LSB | |
| ±5LSB | |
| 71.5dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 31.75 |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 24 | |
| Lead Shape | Through Hole |
Using a transducer to convert real world physical signals into analog signals, this AD7870KNZ ADC from Analog Devices converts those analog signals into digital data that a computer can read. Its maximum power dissipation is 95 mW. It has a single-ended input signal. This device is based on SAR architecture. This device's digital interface is parallel|serial (2-wire). This ADC has a resolution of 12bit. This ADC has an input voltage of ±3 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

