Analog DevicesAD7866BRUZAnalog to Digital Converters - ADCs
4-Channel Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 2 | |
| 4 | |
| 1Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 2.5V/5V | |
| 24 | |
| ±1.5LSB | |
| ±2.5LSB | |
| 70dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7866BRUZ ADC from Analog Devices. Its maximum power dissipation is 24 mW. This device's digital interface is serial (spi, qspi, microwire). This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

