Analog DevicesAD7866BRUZ-REELAnalog to Digital Converters - ADCs
4-Channel Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 2 | |
| 4 | |
| 1Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 2.5V/5V | |
| 24 | |
| ±1.5LSB | |
| ±2.5LSB | |
| 70dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 6.5 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

