Analog DevicesAD7866ARUZ-REEL7Analog to Digital Converters - ADCs
4-Channel Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 2 | |
| 4 | |
| 1Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 2.5V/5V | |
| 24 | |
| ±1.5LSB | |
| ±2.5LSB | |
| 70dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
Need to process and covert your analog signals into digital data? This AD7866ARUZ-REEL7 ADC from Analog Devices does just that! This device's digital interface is serial (spi, qspi, microwire). This device is based on SAR architecture. It has a single-ended input signal. Its maximum power dissipation is 24 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

