Analog DevicesAD7865BSZ-1REELAnalog to Digital Converters - ADCs
4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 4 | |
| 350ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±5V/±10V | |
| Maximum Supply Current | 32 |
| 115 | |
| 160 | |
| ±1.5LSB | |
| ±8LSB | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | MQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

