Analog DevicesAD7865BSZ-1Analog to Digital Converters - ADCs
4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 4 | |
| 350ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External|Internal | |
| Bipolar | |
| Analog and Digital | |
| ±5V/±10V | |
| 115 | |
| 160 | |
| ±1.5LSB | |
| ±8LSB | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | MQFP |
| 44 | |
| Lead Shape | Gull-wing |
Easily perform calculations on real world physical signals such as light and temperature by using this AD7865BSZ-1 ADC from Analog Devices to convert those analog signals into digital data that a computer can read. It has a single-ended input signal. Its maximum power dissipation is 160 mW. This device's digital interface is parallel. This device is based on SAR architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of ±5V/±10 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

