Analog DevicesAD7863BRZ-10Analog to Digital Converters - ADCs
4-Channel Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| SAR | |
| 14bit | |
| 2 | |
| 4 | |
| 175ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±10V | |
| 70 | |
| 94.5 | |
| ±2LSB | |
| ±8LSB | |
| 78dB | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
Easily perform calculations on real world physical signals such as light and temperature by using this AD7863BRZ-10 ADC from Analog Devices to convert those analog signals into digital data that a computer can read. This device's digital interface is parallel. This device is based on SAR architecture. Its maximum power dissipation is 94.5 mW. It has a single-ended input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of ±10 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

