Analog DevicesAD7859ASZAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 8|4 | |
| 200ksps | |
| Parallel | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 3V/5V|±1.5V/±2.5V | |
| 25 | |
| 30 | |
| ±1LSB | |
| ±5LSB | |
| 72dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | MQFP |
| 44 | |
| Lead Shape | Gull-wing |
Analog Devices offers this AD7859ASZ ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device is based on SAR architecture. It has a single-ended and pseudo-differential input signal. This device's digital interface is parallel. Its maximum power dissipation is 30 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 3 V/5V|±1.5V/±2.5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

