Analog DevicesAD7858ANZAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 8|4 | |
| 200ksps | |
| Serial (2-Wire, 3-Wire, SPI, QSPI) | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 3V/5V | |
| 25 | |
| 33 | |
| ±1LSB | |
| ±4LSB | |
| 72dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 31.75 mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 24 | |
| Lead Shape | Through Hole |
If you need to translate continuous analog signals into digital data then Analog Devices offers AD7858ANZ ADC to handle that with ease. It has a single-ended and pseudo-differential input signal. This device is based on SAR architecture. This device's digital interface is serial (2-wire, 3-wire, spi, qspi). Its maximum power dissipation is 33 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 3 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

