Analog DevicesAD7856ANZAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 4|8 | |
| 285ksps | |
| Serial (2-Wire, 3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| External|Internal | |
| Unipolar | |
| Analog and Digital | |
| 5V | |
| 60 | |
| 89.25 | |
| ±2LSB(Typ) | |
| ±10LSB(Typ) | |
| 79.5dB(Typ) | |
| 13 | |
| Yes | |
| Yes | |
| -40 | |
| 105 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 31.75 |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 24 | |
| Lead Shape | Through Hole |
Before converting analog signals into digital data that a computer can read, this AD7856ANZ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. It has a single-ended and pseudo-differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 89.25 mW. This device's digital interface is serial (2-wire, 3-wire, spi, qspi, microwire). This ADC has a resolution of 14bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

