Analog DevicesAD7847AQDigital to Analog Converters - DACs
DAC 2-CH Segment 12-bit 24-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 12bit | |
| 250ksps | |
| 2 | |
| 2 | |
| 5 | |
| Parallel | |
| Voltage | |
| Unipolar | |
| External | |
| ±15.75 | |
| Dual | |
| 1000 | |
| ±1LSB | |
| ±5LSB | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 32.51(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 24 | |
| Lead Shape | Through Hole |
Need to convert your digital signals to analog? This AD7847AQ DAC converter from Analog Devices is the one you want. This device's digital interface is parallel. This device is based on Segment architecture. It has a voltage output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V, with a minimum of ±14.25 V and maximum of ±15.75 V. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

