Analog DevicesAD7846KPZDigital to Analog Converters - DACs
DAC 1-CH Segment 16-bit 28-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| LC2MOS | |
| Segment | |
| 16bit | |
| 143ksps | |
| 1 | |
| 1 | |
| 9 | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| ±15.75 | |
| Dual | |
| 100(Typ) | |
| ±8LSB | |
| ±16LSB | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 11.51 |
| Package Length | 11.51 |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
Converting digital signals to analog can easily be handled using this AD7846KPZ from Analog Devices. This device's digital interface is parallel. This device is based on Resistor-String architecture. It has a voltage output. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±15 V, with a minimum of ±11.4 V and maximum of ±15.75 V. This DAC has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

