Analog DevicesAD7846JPZ-REELDigital to Analog Converters - DACs
DAC 1-CH Segment 16-bit 28-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| LC2MOS | |
| Segment | |
| 16bit | |
| 143ksps | |
| 1 | |
| 1 | |
| 9 | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| ±15.75 | |
| Dual | |
| 100(Typ) | |
| ±16LSB | |
| ±16LSB | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.94(Max) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

