Analog DevicesAD7845JNZDigital to Analog Converters - DACs
DAC 1-CH R-2R 12-bit 24-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 200ksps | |
| 1 | |
| 1 | |
| 5 | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| ±15.75 | |
| Dual | |
| 650 | |
| ±1LSB | |
| ±7LSB | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 31.75 mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 24 | |
| Lead Shape | Through Hole |
If your digital signals need to be converted into analog then this AD7845JNZ DAC converter from Analog Devices will easily accomplish that that. It has a voltage output. This device's digital interface is parallel. This device is based on R-2R architecture. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V, with a minimum of ±14.25 V and maximum of ±15.75 V. This DAC has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

