Analog DevicesAD7841ASZDigital to Analog Converters - DACs
DAC 8-CH R-2R 14-bit 44-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 14bit | |
| 32ksps | |
| 8 | |
| 8 | |
| 31(Typ) | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| ±16.5 | |
| Dual | |
| 303(Typ) | |
| ±4LSB | |
| ±8LSB | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | MQFP |
| 44 | |
| Lead Shape | Gull-wing |
Through the use of Analog Devices' AD7841ASZ DAC converter, you can convert digital streams of impulses into a variable analog signals. This device's digital interface is parallel. This device is based on R-2R architecture. It has a voltage output. This DAC has a resolution of 14bit. Its typical dual supply voltage is ±15 V, with a minimum of ±13.5 V and maximum of ±16.5 V. This DAC has a temperature range of -40 °C to 85 °C. The item will be shipped in tray orientation. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

