Analog DevicesAD783JRZSample and Hold Amplifiers
Sample and Hold 1-CH 0.375us 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.375 | |
| ±4.75 | |
| ±5 | |
| ±5.25 | |
| Dual | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Analog Devices' [object Object]. name sample and hold allows capturing for holding voltage of a continuous signal for a specified amount of time used in linear systems. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This sample and hold has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

