Analog DevicesAD7821TQAnalog to Digital Converters - ADCs
1-Channel Single ADC Semiflash 1Msps 8-bit Parallel 20-Pin CDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Semiflash | |
| 8bit | |
| 1 | |
| 1 | |
| 1Msps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar|Bipolar | |
| Single|Dual | |
| 5V|±2.5V | |
| ±5 | |
| 50 | |
| 100.5 | |
| ±1LSB | |
| 45dB(Min) | |
| 8 | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Extended Industrial | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 26.92(Max) mm |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 20 | |
| Lead Shape | Through Hole |
Without altering essential content, Analog Devices' AD7821TQ ADC will convert your analog signals into digital data. Its maximum power dissipation is 100.5 mW. This device is based on Semiflash architecture. This device's digital interface is parallel. It has a single-ended input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V|±2.5V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

