Analog DevicesAD7820KPZAnalog to Digital Converters - ADCs
1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Semiflash | |
| 8bit | |
| 1 | |
| 1 | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| 40 | |
| 450 | |
| 8 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) mm |
| Package Width | 9.04(Max) mm |
| Package Length | 9.04(Max) mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
Converting digital signals from analog is easy with Analog Devices' AD7820KPZ ADC. It has a single-ended input signal. This device is based on Semiflash architecture. This device's digital interface is parallel. Its maximum power dissipation is 450 mW. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

