Analog DevicesAD7817BRUZ-REELAnalog to Digital Converters - ADCs
4-Channel Single ADC SAR 100ksps 10-bit Serial 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| Temperature Measurement | |
| SAR | |
| 10bit | |
| 1 | |
| 4 | |
| 100ksps | |
| Serial (3-Wire, 5-Wire, SPI, QSPI, Microwire) | |
| Voltage|Temperature | |
| Single-Ended | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2.5V | |
| 450 | |
| ±1LSB | |
| ±10LSB | |
| 10 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

