Analog DevicesAD7811YRUZ-REEL7Analog to Digital Converters - ADCs
4-Channel Single ADC SAR 350ksps 10-bit Serial 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 4|3/2 | |
| 350ksps | |
| Serial (3-Wire, 5-Wire) | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2.5V/5V | |
| 10.5 | |
| ±1LSB | |
| ±2LSB | |
| 10 | |
| Yes | |
| Yes | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD7811YRUZ-REEL7 ADC from Analog Devices to convert those analog signals to digital data that a computer can read! This device's digital interface is serial (3-wire, 5-wire). This device is based on SAR architecture. Its maximum power dissipation is 10.5 mW. It has a single-ended and pseudo-differential input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

