Analog DevicesAD7810YRZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 350ksps 10-bit Serial 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 1 | |
| 350ksps | |
| Serial (2-Wire, 3-Wire) | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 5.5V | |
| 17.5 | |
| ±1LSB | |
| ±2LSB | |
| 10 | |
| Yes | |
| Yes | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Before converting analog signals into digital data that a computer can read, this AD7810YRZ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. This device's digital interface is serial (2-wire, 3-wire). This device is based on SAR architecture. Its maximum power dissipation is 17.5 mW. It has a single-ended and pseudo-differential input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 5.5 V. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

