Analog DevicesAD780CRZVoltage References
V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Selectable | |
| Series|Shunt | |
| 1.5mV | |
| 7ppm/°C | |
| 75uV/mA | |
| 10uV/V | |
| 2.5/3 | |
| 36 | |
| 10 | |
| 3000 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this AD780CRZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5/3 V, this is power management at its best. It only needs a voltage that does not exceed 36 V to effectively power your circuit. It has an initial accuracy of 1.5mV. This voltage reference circuit supports shunt|series topology. Maintain a constant voltage level with a load regulation of 75uV/mA and line regulation of 10uV/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 7ppm/°C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

