Analog DevicesAD780ARZVoltage References
V-Ref Selectable 2.5V/3V 10mA 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Selectable | |
| Shunt|Series | |
| 5mV | |
| 7ppm/°C | |
| 75uV/mA | |
| 10uV/V | |
| 2.5/3 | |
| 36 | |
| 10 | |
| 3000 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this AD780ARZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5/3 V, this is power management at its best. By working with a maximum input voltage of 36 V, this is the best way to control the power in your circuit. It has an initial accuracy of 5mV. This voltage reference circuit supports shunt|series topology. At a load regulation of 75uV/mA and line regulation of 10uV/V a constant current can be produced at the output of your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 7ppm/°C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

