Top Purchased
Analog DevicesAD780ANZVoltage References
V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Selectable | |
| Series|Shunt | |
| 5mV | |
| 7ppm/°C | |
| 75uV/mA | |
| 10uV/V | |
| 2.5/3 | |
| 36 | |
| 10 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
Even in the event of large power supply variations, this AD780ANZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 5mV. With an output that has a voltage of 2.5/3 V, this is power management at its best. By working with a maximum input voltage of 36 V, this is the best way to control the power in your circuit. This voltage reference circuit supports shunt|series topology. At a load regulation of 75uV/mA and line regulation of 10uV/V your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 7ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

