Analog DevicesAD7805BNZDigital to Analog Converters - DACs
DAC 4-CH 10-bit 28-Pin PDIP W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 10bit | |
| 667ksps | |
| 4 | |
| 4 | |
| 4 | |
| Parallel | |
| Voltage | |
| Unipolar | |
| Internal|External | |
| 2.97 | |
| Analog and Digital | |
| 66 | |
| ±3LSB | |
| ±3%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 14.73(Max) |
| Package Length | 39.75(Max) |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| 28 | |
| Lead Shape | Through Hole |
If your digital signals need to be converted into analog then this AD7805BNZ DAC converter from Analog Devices will easily accomplish that that. This device's digital interface is parallel. It has a voltage output. This DAC has a resolution of 10bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

