Analog DevicesAD7804BRZDigital to Analog Converters - DACs
DAC 4-CH 10-bit 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 10bit | |
| 667ksps | |
| 4 | |
| 4 | |
| 4 | |
| Serial (3-Wire) | |
| Voltage | |
| Unipolar | |
| Internal|External | |
| 2.97 | |
| Analog and Digital | |
| 66 | |
| ±3LSB | |
| ±3%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Need to convert digital signals into analog such as voltages or currents? Then this AD7804BRZ DAC converter from Analog Devices is perfect for you! This device's digital interface is serial (3-wire). It has a voltage output. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

