Analog DevicesAD7801BRUZDigital to Analog Converters - DACs
DAC 1-CH Current Steering 8-bit 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Current Steering | |
| 8bit | |
| 833ksps | |
| 1 | |
| 1 | |
| 2 | |
| Parallel | |
| Voltage | |
| Unipolar | |
| Internal|External | |
| 2.7 | |
| Single | |
| 700 | |
| ±1LSB | |
| -0.75LSB(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the AD7801BRUZ DAC converter, developed by Analog Devices. This device's digital interface is parallel. It has a voltage output. This device is based on Current Steering architecture. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

