Analog DevicesAD7791BRMZ-REELAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 120sps 24-bit Serial 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 1 | |
| 120sps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Single | |
| ±2.5V | |
| 0.225 | |
| ±15ppm of FSR | |
| ±0.01mV(Typ) | |
| 24 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Need to process and covert your analog signals into digital data? This AD7791BRMZ-REEL ADC from Analog Devices does just that! It has a differential input signal. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 0.225 mW. This device's digital interface is serial (3-wire, spi, qspi, microwire). This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

