Analog DevicesAD7780BRUZAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 16.7sps 24-bit Serial 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 1 | |
| 16.7sps | |
| Serial (2-Wire) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Single | |
| ±0.039V/±5V | |
| ±5ppm of FSR(Typ) | |
| ±0.25%FSR(Typ) | |
| 24 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this AD7780BRUZ ADC from Analog Devices! It has a differential input signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial (2-wire). This ADC has a resolution of 24bit. This ADC has an input voltage of ±0.039V/±5 V. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

