Analog DevicesAD7768-1BCPZAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 1.024Msps 24-bit Serial 28-Pin LFCSP EP Tray
The AD7768-1BCPZ by Analog Devices is a precision, 24-bit analog-to-digital converter (ADC) designed for applications such as condition monitoring for predictive maintenance, electrical test and measurement, clinical EEG/EMG/ECG and vital signs monitoring, and other control and maintenance applications.
Device features include:
-
Wide bandwidth and dynamic ranges
-
Programmable ODR, filter type, and latency
-
Programmable power consumption and bandwidth
-
Low-power mode capable of running on a single 3.3V supply
Operating temperature range of -40 to +125 °C, ensuring accurate performance in even the harshest environments
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 1 | |
| 1.024Msps | |
| Serial (3-Wire, 4-Wire, SPI) | |
| Voltage | |
| Differential|Pseudo-Differential | |
| External | |
| Bipolar | |
| Single | |
| ±4.096V | |
| Maximum Supply Current | 5.65 |
| 46.1 | |
| 57.5 | |
| ±7ppm of FSR | |
| ±70ppm of FSR | |
| 111dB(Typ) | |
| 24 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

