50-75% Off
Analog DevicesAD7762BSVZAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 625ksps 24-bit Parallel 64-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 1 | |
| 625ksps | |
| Parallel | |
| Voltage | |
| Differential | |
| External | |
| Unipolar | |
| Analog and Digital | |
| ±2Vp-p/±3.25Vp-p | |
| 958 | |
| ±0.00076%FSR(Typ) | |
| 0.015%FSR(Typ) | |
| 118dB | |
| 24 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
Need to process and covert your analog signals into digital data? This AD7762BSVZ ADC from Analog Devices does just that! This device's digital interface is parallel. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 958 mW. It has a differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2 Vp-p/±3.25Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

