Analog DevicesAD7760BSVZAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 2.5Msps 24-bit Parallel 64-Pin TQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 1 | |
| 2.5Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| External | |
| Unipolar | |
| Analog and Digital | |
| ±2Vp-p/±3.25Vp-p | |
| 958 | |
| ±0.00076%FSR(Typ) | |
| 0.016%FSR(Typ) | |
| 112dB(Typ) | |
| 24 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
Before converting analog signals into digital data that a computer can read, this AD7760BSVZ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 958 mW. This device's digital interface is parallel. It has a differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2 Vp-p/±3.25Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

