Analog DevicesAD7732BRUZAnalog to Digital Converters - ADCs
2-Channel Single ADC Delta-Sigma 15.437ksps 24-bit Serial 28-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 2 | |
| 15.437ksps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 5V/10V|±5V/±10V | |
| 85 | |
| 100 | |
| ±0.003%FSR | |
| ±0.7%FSR | |
| 24 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tube | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 9.7 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
Before converting analog signals into digital data that a computer can read, this AD7732BRUZ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. It has a differential input signal. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Delta-Sigma architecture. Its maximum power dissipation is 100 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of 5V/10 V|±5V/±10V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

