Analog DevicesAD7723BSZAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 19.2Msps 16-bit Parallel/Serial 44-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 19.2Msps | |
| Parallel|Serial | |
| Voltage | |
| Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 4V|±2V | |
| Maximum Supply Current | 60 |
| 475 | |
| ±2LSB(Typ) | |
| ±0.5%FSR(Typ) | |
| 91dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | MQFP |
| 44 | |
| Lead Shape | Gull-wing |
With this AD7723BSZ ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. This device's digital interface is parallel|serial. It has a differential input signal. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 475 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 4V|±2 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

