Analog DevicesAD7719BRZAnalog to Digital Converters - ADCs
3-Channel Dual ADC Delta-Sigma 105sps 24-bit Serial 28-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 2 | |
| 3|1/2|2/3 | |
| 105sps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended|Pseudo-Differential|Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±0.02V/±2.56V | |
| 4.5 | |
| ±15ppm of FSR | |
| ±1LSB(Typ) | |
| 126dB | |
| 24 | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 18.1(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
This AD7719BRZ made by Analog Devices ADC is great for converting continuous analog signals into digital data. This device's digital interface is serial (3-wire, spi, qspi, microwire). Its maximum power dissipation is 4.5 mW. It has a single-ended and pseudo-differential|differential input signal. This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of ±0.02 V/±2.56V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

