Analog DevicesAD7714YRUZ-REEL7Analog to Digital Converters - ADCs
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
24bit | |
1 | |
3|5 | |
1ksps | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Differential|Pseudo-Differential | |
External | |
Bipolar|Unipolar | |
Analog and Digital | |
±1.75V/±3.5V|1.75V/3.5V | |
3.75 | |
4.75 | |
±0.0015%FSR | |
±0.003%FSR | |
24 | |
No | |
No | |
-40 | |
105 | |
Tape and Reel | |
Extended Industrial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 7.8 mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD7714YRUZ-REEL7 ADC from Analog Devices. This device is based on Delta-Sigma architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). Its maximum power dissipation is 4.75 mW. It has a pseudo-differential and differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of 1.75 V/3.5V|±1.75V/±3.5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.