Analog DevicesAD7714YNZAnalog to Digital Converters - ADCs
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 5|3 | |
| 1ksps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 1.75V/3.5V|±1.75V/±3.5V | |
| 3.75 | |
| 4.75 | |
| ±0.0015%FSR | |
| ±0.003%FSR | |
| 24 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tube | |
| Extended Industrial | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 31.75 mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 24 | |
| Lead Shape | Through Hole |
Using a transducer to convert real world physical signals into analog signals, this AD7714YNZ ADC from Analog Devices converts those analog signals into digital data that a computer can read. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 4.75 mW. It has a pseudo-differential and differential input signal. This device's digital interface is serial (3-wire, spi, qspi, microwire). This ADC has a resolution of 24bit. This ADC has an input voltage of 1.75 V/3.5V|±1.75V/±3.5V. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

